cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMD3D256M08G1-150CBS1R

DigiKey Part Number
819-EMD3D256M08G1-150CBS1RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMD3D256M08G1-150CBS1R
Description
IC RAM 256MBIT PAR 78BGA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 256Mbit Parallel 667 MHz 14 ns 78-BGA (10x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
MRAM (Magnetoresistive RAM)
Memory Size
Memory Organization
32M x 8
Memory Interface
Parallel
Clock Frequency
667 MHz
Write Cycle Time - Word, Page
-
Access Time
14 ns
Voltage - Supply
1.425V ~ 1.575V
Operating Temperature
0°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
78-BGA (10x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$451.29199$902,583.98
Manufacturers Standard Package