
EMD3D256M08G1-150CBS1 | |
---|---|
DigiKey Part Number | 819-EMD3D256M08G1-150CBS1-ND |
Manufacturer | |
Manufacturer Product Number | EMD3D256M08G1-150CBS1 |
Description | IC RAM 256MBIT PAR 78BGA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 256Mbit Parallel 667 MHz 14 ns 78-BGA (10x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 667 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 14 ns | |
Voltage - Supply | 1.425V ~ 1.575V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-BGA (10x13) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
380 | $477.69689 | $181,524.82 |