
QTLP651C7TR | |
---|---|
DigiKey Part Number | QTLP651C7TREL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QTLP651C7TR |
Description | LED RED CLEAR 1206 SMD |
Customer Reference | |
Detailed Description | Red 645nm LED Indication - Discrete 1.9V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QTLP651C7TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 10mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.50mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $0.88704 | $5,322.24 |