
QTLP610CEBTR | |
---|---|
DigiKey Part Number | 1080-1409-2-ND - Tape & Reel (TR) 1080-1409-1-ND - Cut Tape (CT) 1080-1409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTLP610CEBTR |
Description | LED BLUE CLEAR SMD R/A |
Customer Reference | |
Detailed Description | Blue 475nm LED Indication - Discrete 2.95V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.84000 | $4.84 |
10 | $3.36700 | $33.67 |
100 | $2.43290 | $243.29 |
500 | $2.01284 | $1,006.42 |
1,000 | $1.87490 | $1,874.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.75765 | $3,515.30 |
4,000 | $1.65811 | $6,632.44 |
6,000 | $1.60704 | $9,642.24 |
10,000 | $1.54938 | $15,493.80 |
14,000 | $1.51508 | $21,211.12 |
20,000 | $1.48163 | $29,632.60 |
50,000 | $1.40778 | $70,389.00 |