cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT928-6C

DigiKey Part Number
1080-PT928-6CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PT928-6C
Description
SENSOR PHOTODIODE LINEAR IC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Phototransistors 860nm Side View Radial
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Collector (Ic) (Max)
20 mA
Current - Dark (Id) (Max)
100 nA
Wavelength
860nm
Viewing Angle
-
Power - Max
75 mW
Mounting Type
Through Hole, Right Angle
Orientation
Side View
Operating Temperature
-25°C ~ 85°C
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.37718$4,131.54