PT12-21C/TR8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 0
Unit Price: $5.06000
Datasheet
Phototransistors 940nm Side View 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT12-21C/TR8

DigiKey Part Number
1080-1378-2-ND - Tape & Reel (TR)
1080-1378-1-ND - Cut Tape (CT)
1080-1378-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT12-21C/TR8
Description
SENSOR PHOTO 940NM SIDE VIEW SMD
Customer Reference
Detailed Description
Phototransistors 940nm Side View 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
PT12-21C/TR8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Collector (Ic) (Max)
50 mA
Current - Dark (Id) (Max)
100 nA
Wavelength
940nm
Viewing Angle
-
Power - Max
75 mW
Mounting Type
Surface Mount, Right Angle
Orientation
Side View
Operating Temperature
-25°C ~ 85°C
Package / Case
2-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes