EAUVA35353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELUA3535OG5-P6070U13240500-VD1M

DigiKey Part Number
1080-1630-2-ND - Tape & Reel (TR)
1080-1630-1-ND - Cut Tape (CT)
1080-1630-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ELUA3535OG5-P6070U13240500-VD1M
Description
EMITTER UV 3535 SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 365nm (360nm ~ 370nm) 3.6V 700mA 50° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
700mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
365nm (360nm ~ 370nm)
Voltage - Forward (Vf) (Typ)
3.6V
Viewing Angle
50°
Orientation
Top View
Operating Temperature
-10°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$89.21000$89.21
10$68.77500$687.75
100$56.85220$5,685.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$52.26895$20,907.58
800$50.49259$40,394.07
1,200$49.58379$59,500.55
Manufacturers Standard Package