
ELUA3535NU6-P8090U5136481K0-V41G | |
|---|---|
DigiKey Part Number | 1080-ELUA3535NU6-P8090U5136481K0-V41GTR-ND - Tape & Reel (TR) 1080-ELUA3535NU6-P8090U5136481K0-V41GCT-ND - Cut Tape (CT) 1080-ELUA3535NU6-P8090U5136481K0-V41GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ELUA3535NU6-P8090U5136481K0-V41G |
Description | UVA 3535 PACKAGE, 4W, 60 DEGREE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 385nm (380nm ~ 390nm) 4.2V 1A 60° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 385nm (380nm ~ 390nm) | |
Voltage - Forward (Vf) (Typ) | 4.2V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | -10°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.88000 | $67.88 |
| 10 | $49.20400 | $492.04 |
| 100 | $40.65950 | $4,065.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $35.84301 | $43,011.61 |

