EAUVA35352BC8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 137
Unit Price: $59.94000
Datasheet
EAUVA35352
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAUVA35352BC8

DigiKey Part Number
1080-1608-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EAUVA35352BC8
Description
EMITTER UV 700MA SMD
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 365nm 3.5V 700mA 120° 2-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
EAUVA35352BC8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
700mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
365nm
Voltage - Forward (Vf) (Typ)
3.5V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes