
EASV1803BA0 | |
---|---|
DigiKey Part Number | 1080-EASV1803BA0TR-ND - Tape & Reel (TR) 1080-EASV1803BA0CT-ND - Cut Tape (CT) 1080-EASV1803BA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EASV1803BA0 |
Description | LED BLUE CLEAR 2SMD R/A |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | EASV1803BA0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.30mm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 5mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.80mm L x 1.00mm W | |
Height (Max) | 0.35mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $2.06100 | $20.61 |
100 | $1.46070 | $146.07 |
500 | $1.18912 | $594.56 |
1,000 | $1.09954 | $1,099.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.98412 | $2,952.36 |