
EAST2012GA6 | |
|---|---|
DigiKey Part Number | 1080-EAST2012GA6TR-ND - Tape & Reel (TR) 1080-EAST2012GA6CT-ND - Cut Tape (CT) 1080-EAST2012GA6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST2012GA6 |
Description | LED GREEN CLEAR 2SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.5V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST2012GA6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 518nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.08000 | $4.08 |
| 10 | $2.81500 | $28.15 |
| 100 | $2.02250 | $202.25 |
| 500 | $1.66368 | $831.84 |
| 1,000 | $1.54579 | $1,545.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.39396 | $4,181.88 |
| 6,000 | $1.31658 | $7,899.48 |
| 9,000 | $1.27689 | $11,492.01 |
| 15,000 | $1.23206 | $18,480.90 |
| 21,000 | $1.20540 | $25,313.40 |
| 30,000 | $1.17940 | $35,382.00 |


