
EAST2012AA1 | |
|---|---|
DigiKey Part Number | 1080-EAST2012AA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAST2012AA1 |
Description | LED ORANGE CLEAR 0805 SMD |
Customer Reference | |
Detailed Description | Orange 606.5nm LED Indication - Discrete 2.05V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST2012AA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 611nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | $0.34006 | $3,060.54 |

