EAST1615AWA0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $1.05402
Datasheet
EAST1615AWA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAST1615AWA0

DigiKey Part Number
1080-EAST1615AWA0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EAST1615AWA0
Description
LED ORANGE/WHITE DIFFUSED 4SMD
Customer Reference
Detailed Description
Orange, White 605nm LED Indication - Discrete 2.05V Orange, 3.2V White 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
EAST1615AWA0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Independent
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 1.50mm
Voltage - Forward (Vf) (Typ)
2.05V Orange, 3.2V White
Current - Test
5mA Orange, 5mA White
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
611nm
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
1.50mm L x 1.60mm W
Height (Max)
0.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes