
19-223/S2T1D-C30/2T | |
---|---|
DigiKey Part Number | 1080-19-223/S2T1D-C30/2TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 19-223/S2T1D-C30/2T |
Description | LED ORG/WHITE DIFF 0606 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Orange, White 605nm LED Indication - Discrete 2.05V Orange, 3.2V White 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 2.05V Orange, 3.2V White | |
Current - Test | 5mA Orange, 5mA White | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 611nm | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $1.05672 | $6,340.32 |