
EAST10053RA0 | |
---|---|
DigiKey Part Number | 1080-1556-2-ND - Tape & Reel (TR) 1080-1556-1-ND - Cut Tape (CT) 1080-1556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST10053RA0 |
Description | LED RED CLEAR 2SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2.05V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST10053RA0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 5mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 639nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.35mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.39600 | $13.96 |
100 | $0.97630 | $97.63 |
500 | $0.78514 | $392.57 |
1,000 | $0.72191 | $721.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.64016 | $1,920.48 |
6,000 | $0.59838 | $3,590.28 |
9,000 | $0.57691 | $5,192.19 |
15,000 | $0.55266 | $8,289.90 |
21,000 | $0.53821 | $11,302.41 |
30,000 | $0.52411 | $15,723.30 |
75,000 | $0.49296 | $36,972.00 |
150,000 | $0.47356 | $71,034.00 |