White LED Indication - Discrete 3V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAST10052WA0

DigiKey Part Number
1080-1509-2-ND - Tape & Reel (TR)
1080-1509-1-ND - Cut Tape (CT)
1080-1509-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EAST10052WA0
Description
LED WHITE DIFFUSED 2SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 3V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EAST10052WA0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.50mm
Voltage - Forward (Vf) (Typ)
3V
Current - Test
5mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132,819
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.71000$1.71
10$1.19100$11.91
100$0.82810$82.81
500$0.66312$331.56
1,000$0.60838$608.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.53756$1,612.68
6,000$0.50133$3,007.98
9,000$0.48270$4,344.30
15,000$0.46164$6,924.60
21,000$0.44910$9,431.10
30,000$0.43686$13,105.80
75,000$0.40980$30,735.00
150,000$0.39294$58,941.00
Manufacturers Standard Package