
EAPL3527GA5 | |
|---|---|
DigiKey Part Number  | EAPL3527GA5-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | EAPL3527GA5  | 
Description  | LED GREEN CLEAR 2PLCC SMD  | 
Customer Reference  | |
Detailed Description  | Green 527nm LED Indication - Discrete 2-SMD, J-Lead  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | EAPL3527GA5 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Color  | ||
Configuration  | Standard  | |
Lens Color  | Colorless  | |
Lens Transparency  | Clear  | |
Millicandela Rating  | ||
Lens Style  | Round with Flat Top  | |
Lens Size  | 2.40mm Dia  | |
Voltage - Forward (Vf) (Typ)  | -  | |
Current - Test  | 20mA  | |
Viewing Angle  | 120°  | |
Mounting Type  | ||
Wavelength - Dominant  | ||
Wavelength - Peak  | 518nm  | |
Features  | -  | |
Package / Case  | 2-SMD, J-Lead  | |
Supplier Device Package  | ||
Size / Dimension  | 3.20mm L x 2.70mm W  | |
Height (Max)  | 2.10mm  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 6,000 | $2.56348 | $15,380.88 | 

