
EAPL2835WA7 | |
---|---|
DigiKey Part Number | 1080-1481-2-ND - Tape & Reel (TR) 1080-1481-1-ND - Cut Tape (CT) 1080-1481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAPL2835WA7 |
Description | LED COOL WHITE 5000K 2PLCC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 5000K 3.25V 60mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAPL2835WA7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 28lm (22lm ~ 33lm) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Lumens/Watt @ Current - Test | 144 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 75mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 50°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.26400 | $12.64 |
100 | $0.88100 | $88.10 |
500 | $0.70648 | $353.24 |
1,000 | $0.64859 | $648.59 |
2,000 | $0.59924 | $1,198.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.55720 | $2,228.80 |
8,000 | $0.52144 | $4,171.52 |
12,000 | $0.50307 | $6,036.84 |
20,000 | $0.48231 | $9,646.20 |
28,000 | $0.46996 | $13,158.88 |
40,000 | $0.45790 | $18,316.00 |
100,000 | $0.43126 | $43,126.00 |