
EALP05RDHGA1(DGK) | |
---|---|
DigiKey Part Number | 1080-EALP05RDHGA1(DGK)-ND |
Manufacturer | |
Manufacturer Product Number | EALP05RDHGA1(DGK) |
Description | LED YLW-GRN DIFFUSED 5MM T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 573nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | EALP05RDHGA1(DGK) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.90mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.86400 | $18.64 |
100 | $1.31620 | $131.62 |
500 | $1.06826 | $534.13 |
1,000 | $0.98639 | $986.39 |
2,000 | $0.91660 | $1,833.20 |
5,000 | $0.84013 | $4,200.65 |
10,000 | $0.79233 | $7,923.30 |
25,000 | $0.74012 | $18,503.00 |