4305H1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4305H1

DigiKey Part Number
4305H1-ND
Manufacturer
Manufacturer Product Number
4305H1
Description
LED RED CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
650nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
9.90mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 471
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.50000$5.50
10$3.81000$38.10
100$2.76790$276.79
500$2.29990$1,149.95
1,000$1.93443$1,934.43
2,000$1.73741$3,474.82
5,000$1.60942$8,047.10
10,000$1.57361$15,736.10
25,000$1.50321$37,580.25
Manufacturers Standard Package