
B1410FBN4A1-RGBWD0205-4T | |
|---|---|
DigiKey Part Number | 1080-B1410FBN4A1-RGBWD0205-4TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B1410FBN4A1-RGBWD0205-4T |
Description | LED RGBW DIFFUSED 0504 SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue, White (RGBW) 622nm Red, 525nm Green, 466nm Blue LED Indication - Discrete 2.05V Red, 2.8V Green, 2.9V Blue, 2.9V White 0504 (1410 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.45mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.05V Red, 2.8V Green, 2.9V Blue, 2.9V White | |
Current - Test | 5mA Red, 5mA Green, 5mA Blue, 5mA White | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 518nm Green, 468nm Blue | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0504 (1410 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.45mm L x 1.00mm W | |
Height (Max) | 0.75mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $2.04003 | $12,240.18 |


