
ALS-DPDIC17-78C-L749/TR8 | |
|---|---|
DigiKey Part Number | 1080-ALS-DPDIC17-78C-L749/TR8TR-ND - Tape & Reel (TR) 1080-ALS-DPDIC17-78C-L749/TR8CT-ND - Cut Tape (CT) 1080-ALS-DPDIC17-78C-L749/TR8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALS-DPDIC17-78C-L749/TR8 |
Description | SENSOR OPT 550NMAMB IR 6 SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient, IR 550nm I2C 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient, IR | |
Wavelength | 550nm | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.07000 | $16.07 |
| 5 | $14.27800 | $71.39 |
| 10 | $13.60000 | $136.00 |
| 25 | $12.79920 | $319.98 |
| 50 | $12.25400 | $612.70 |
| 100 | $11.75480 | $1,175.48 |
| 500 | $10.74948 | $5,374.74 |
| 1,000 | $10.37557 | $10,375.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $10.03267 | $20,065.34 |
| 4,000 | $9.71814 | $38,872.56 |
| 6,000 | $9.54638 | $57,278.28 |

