7343-2UYC/H2/S530-A3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 12,239
Unit Price: $2.14000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 3,885
Unit Price: $4.19000
Datasheet
Image for 7343-2UYC/H2/S530-A3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7343-2UYC/H2/S530-A3

DigiKey Part Number
7343-2UYC/H2/S530-A3-ND
Manufacturer
Manufacturer Product Number
7343-2UYC/H2/S530-A3
Description
LED YELLOW CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
Yellow 589nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
4.60mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
591nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.85mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes