
61-238/LK2C-B56706F4GB2/ET | |
|---|---|
DigiKey Part Number | 1080-1222-2-ND - Tape & Reel (TR) 1080-1222-1-ND - Cut Tape (CT) 1080-1222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61-238/LK2C-B56706F4GB2/ET |
Description | LED COOL WHITE DIFF 6PLCC SMD |
Customer Reference | |
Detailed Description | White, Cool 5650K ~ 7000K LED Indication - Discrete 3.25V 6-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 4.36mm x 3.96mm | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Current - Test | 3 x 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 5.00mm L x 5.00mm W | |
Height (Max) | 1.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.20000 | $6.20 |
| 10 | $4.30800 | $43.08 |
| 100 | $3.14510 | $314.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $2.50568 | $2,004.54 |
| 1,600 | $2.35276 | $3,764.42 |
| 2,400 | $2.27432 | $5,458.37 |
| 4,000 | $2.18564 | $8,742.56 |
| 5,600 | $2.13286 | $11,944.02 |
| 8,000 | $2.08139 | $16,651.12 |
| 20,000 | $1.96771 | $39,354.20 |
| 40,000 | $1.89695 | $75,878.00 |


