
HP06-2/09-100/240ET | |
---|---|
DigiKey Part Number | 2985-HP06-2/09-100/240ET-ND |
Manufacturer | |
Manufacturer Product Number | HP06-2/09-100/240ET |
Description | IP20, PTC HEATER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | PTC 194°F (90°C) Aluminium 3.397" (100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | HP06-2/09-100/240ET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | PTC | |
Temperature Rating | 194°F (90°C) | |
Power (Watts) | 65 W | |
Voltage | 240V | |
Shape | Rectangular | |
Length | 2.5' (76.20mm) | |
Width | 1.500" (38.10mm) | |
Thickness | 0.335" (8.50mm) | |
Material | Aluminium | |
Attachment Method | No Pressure Sensitive Adhesive | |
Termination | Wire Leads | |
Length - Lead Wire | 3.397" (100.00mm) | |
Material - Insulation | Silicone | |
Wire Gauge | 18 AWG | |
Color | Black | |
Approval Agency | UL | |
Features | IP20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $189.75000 | $189.75 |
10 | $177.49000 | $1,774.90 |
25 | $172.55920 | $4,313.98 |
50 | $168.82360 | $8,441.18 |
100 | $165.09280 | $16,509.28 |
250 | $160.17924 | $40,044.81 |
500 | $156.48472 | $78,242.36 |