
HP05-0/10 12/24ET | |
---|---|
DigiKey Part Number | 2985-HP05-0/1012/24ET-ND |
Manufacturer | |
Manufacturer Product Number | HP05-0/10 12/24ET |
Description | IP20, PTC HEATER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | PTC 194°F ~ 230°F (90°C ~ 110°C) Aluminium 3.397" (100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | HP05-0/10 12/24ET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | PTC | |
Temperature Rating | 194°F ~ 230°F (90°C ~ 110°C) | |
Power (Watts) | 90 W | |
Voltage | 24V | |
Shape | Rectangular | |
Length | 1.600" (40.64mm) | |
Width | 1.500" (38.10mm) | |
Thickness | 0.335" (8.50mm) | |
Material | Aluminium | |
Attachment Method | No Pressure Sensitive Adhesive | |
Termination | Wire Leads | |
Length - Lead Wire | 3.397" (100.00mm) | |
Material - Insulation | Silicone | |
Wire Gauge | 18 AWG | |
Color | Black | |
Approval Agency | UL | |
Features | IP20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $150.48000 | $150.48 |
10 | $123.52100 | $1,235.21 |
25 | $113.28560 | $2,832.14 |
50 | $105.90640 | $5,295.32 |
100 | $102.90000 | $10,290.00 |