
GCS-030-0.5 | |
---|---|
DigiKey Part Number | 2985-GCS-030-0.5-ND |
Manufacturer | |
Manufacturer Product Number | GCS-030-0.5 |
Description | THERM PAD 150MMX150MM BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 150.00mm x 150.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Interface Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.73000 | $55.73 |
10 | $49.29300 | $492.93 |
25 | $46.95520 | $1,173.88 |
50 | $45.25780 | $2,262.89 |
100 | $43.62140 | $4,362.14 |
250 | $41.54560 | $10,386.40 |
500 | $40.03978 | $20,019.89 |
1,000 | $38.58676 | $38,586.76 |