
APHC-288-14-06-E-H1 | |
|---|---|
DigiKey Part Number | 2985-APHC-288-14-06-E-H1-ND |
Manufacturer | |
Manufacturer Product Number | APHC-288-14-06-E-H1 |
Description | ADAPTIVE, THERMOELECTRIC MODULE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 320.0W @ 27°C 14.6 A 250°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Rectangular - 52.00mm L x 50.00mm W | |
Qmax @ Th | 320.0W @ 27°C | |
Delta Tmax @ Th | 72.5°C @ 72.5°C | |
Height | 3.20mm | |
Number of Stages | 1 | |
Current - Max | 14.6 A | |
Voltage - Max | 37.1 V | |
Operating Temperature | 250°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $550.30000 | $550.30 |
| 5 | $517.03000 | $2,585.15 |
| 20 | $489.98300 | $9,799.66 |
| 40 | $476.99350 | $19,079.74 |
| 60 | $469.55567 | $28,173.34 |
| 100 | $460.35300 | $46,035.30 |




