
ET74LVC2G07 | |
|---|---|
DigiKey Part Number | 5997-ET74LVC2G07TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET74LVC2G07 |
Description | IC BUFF NON-INVERT 5.5V SC-70-6 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETEK MICROELECTRONICS | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | SC-70-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.09000 | $1.09 |
| 10 | $0.69900 | $6.99 |
| 100 | $0.34970 | $34.97 |
| 1,000 | $0.30303 | $303.03 |
| 3,000 | $0.27972 | $839.16 |

