New at DigiKey
ET1640
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ET6934

DigiKey Part Number
5997-ET6934TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ET6934
Description
8 Segs16 Grids LED DRVR
Customer Reference
Detailed Description
LED Driver 28-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ETEK MICROELECTRONICS
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Display Type
LED
Configuration
128 Segment
Interface
I2C
Digits or Characters
16 Digits
Voltage - Supply
4.5V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
28-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,800
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from ETEK Microelectronics
A separate shipping fee may apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$3.50000$3.50
10$2.33100$23.31
100$1.16550$116.55
1,000$0.99456$994.56
3,000$0.91686$2,750.58