
ABS+175O1 | |
---|---|
DigiKey Part Number | 4370-ABS+175O1-ND |
Manufacturer | |
Manufacturer Product Number | ABS+175O1 |
Description | ESUN ABS (1.75MM,1000G)ORANGE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament Orange ABS (Acrylonitrile Butadiene Styrene) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | eSUN | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filament Material | ABS (Acrylonitrile Butadiene Styrene) | |
Color | Orange | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | 40Mpa | |
Flex Strength | 68Mpa | |
Density | 1.06g/cm³ | |
Operating Temperature | 230°C ~ 270°C | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $172.28000 | $172.28 |
10 | $152.78500 | $1,527.85 |
25 | $145.67280 | $3,641.82 |
50 | $140.51180 | $7,025.59 |
100 | $135.53760 | $13,553.76 |
250 | $129.23228 | $32,308.07 |
500 | $124.65926 | $62,329.63 |