

WAC2-01 | |
---|---|
DigiKey Part Number | RPC5364-ND |
Manufacturer | |
Manufacturer Product Number | WAC2-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Cupped 0.118" ~ 0.335" (3.00mm ~ 8.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | WAC2-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Locking, Webbed | |
Opening Size | 0.118" ~ 0.335" (3.00mm ~ 8.51mm) | |
Mounting Type | Arrowhead, Cupped | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.630" (16.00mm) | |
Height | 0.827" (21.00mm) | |
Panel Hole Size | 0.236" ~ 0.267" (5.99mm ~ 6.78mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.019" ~ 0.098" (0.48mm ~ 2.49mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $4.55700 | $45.57 |
25 | $4.27320 | $106.83 |
50 | $4.06780 | $203.39 |
100 | $3.87310 | $387.31 |
250 | $3.62992 | $907.48 |
500 | $3.45650 | $1,728.25 |
1,000 | $3.29138 | $3,291.38 |
2,500 | $3.08523 | $7,713.08 |