


V-1009 | |
|---|---|
DigiKey Part Number | RPC1682-ND |
Manufacturer | |
Manufacturer Product Number | V-1009 |
Description | CBL CLIP U-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Black Fastener 0.880" (22.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | V-1009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, U-Type | |
Type Attributes | - | |
Opening Size | 0.880" (22.35mm) | |
Mounting Type | Fastener | |
Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Length | 1.080" (27.43mm) | |
Width | 0.500" (12.70mm) | |
Height | 0.910" (23.11mm) | |
Panel Hole Size | 0.156" (3.96mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | Flame Retardant | |
Screw Size | #6 (M3.5) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.36000 | $6.36 |
| 10 | $5.43400 | $54.34 |
| 25 | $5.09080 | $127.27 |
| 50 | $4.84620 | $242.31 |
| 100 | $4.61530 | $461.53 |
| 300 | $4.27017 | $1,281.05 |
| 500 | $4.11890 | $2,059.45 |
| 1,000 | $3.92212 | $3,922.12 |
| 2,500 | $3.67655 | $9,191.38 |


