




TNM3-6.5-10-2 | |
|---|---|
DigiKey Part Number | RPC5314-ND |
Manufacturer | |
Manufacturer Product Number | TNM3-6.5-10-2 |
Description | ROUND STANDOFF M3 NYLON 10MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3 Nylon, Brass Insert 0.394" (10.00mm) Natural |
EDA/CAD Models | TNM3-6.5-10-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.256" (6.50mm) | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.630" (16.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.69000 | $41.69 |
| 5 | $35.60400 | $178.02 |
| 10 | $33.46600 | $334.66 |
| 25 | $30.97960 | $774.49 |
| 50 | $29.32980 | $1,466.49 |
| 100 | $27.85480 | $2,785.48 |
| 300 | $25.82573 | $7,747.72 |
| 500 | $24.99602 | $12,498.01 |
| 1,000 | $23.97245 | $23,972.45 |


