16276
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16276
Supporting your Project: Printed Circuit Board Solutions

STL-750-8-01

DigiKey Part Number
RPC5271-ND
Manufacturer
Manufacturer Product Number
STL-750-8-01
Description
CBL CLIP TWIST LOCK NAT ARROW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clip, Twist Lock Natural Arrowhead, Winged 0.701" ~ 0.799" (17.81mm ~ 20.29mm)
Datasheet
 Datasheet
EDA/CAD Models
STL-750-8-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Twist Lock
Type Attributes
Standoff
Opening Size
0.701" ~ 0.799" (17.81mm ~ 20.29mm)
Mounting Type
Arrowhead, Winged
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
-
Width
-
Height
1.949" (49.50mm)
Panel Hole Size
0.187" (4.75mm)
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.57000$4.57
10$3.91600$39.16
25$3.66800$91.70
50$3.49340$174.67
100$3.32620$332.62
250$3.11752$779.38
500$2.96838$1,484.19
1,000$2.82668$2,826.68
3,000$2.61572$7,847.16
Manufacturers Standard Package