SRSG-10D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Essentra Components
In Stock: 12,978
Unit Price: $1.55000
Datasheet
23490
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23490
Supporting your Project: Printed Circuit Board Solutions

SRSG-10D

DigiKey Part Number
SRSG-10D-ND
Manufacturer
Manufacturer Product Number
SRSG-10D
Description
SCREW GROMMET #8/#10 NYLON NAT
Customer Reference
Detailed Description
Screw Grommet #8 or #10 Self Tapping Screw Nylon Natural
EDA/CAD Models
SRSG-10D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Screw Size
#8 or #10 Self Tapping Screw
Head Diameter
0.500" (12.70mm) 1/2"
Mounting Hole Diameter
0.290" (7.37mm)
Head Height
0.130" (3.30mm)
Material
Nylon
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes