



SRLCBS-10-01 | |
|---|---|
DigiKey Part Number | RPC5184-ND |
Manufacturer | |
Manufacturer Product Number | SRLCBS-10-01 |
Description | BRD SPT SNAP LCK SNAP RIVET 5/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Rivet Nylon 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | SRLCBS-10-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Rivet | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 1.028" (26.10mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.157 ~ 0.161" (4.00 ~ 4.10mm) | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.51000 | $3.51 |
| 5 | $2.94000 | $14.70 |
| 10 | $2.72000 | $27.20 |
| 25 | $2.47680 | $61.92 |
| 50 | $2.31500 | $115.75 |
| 100 | $2.17050 | $217.05 |
| 250 | $2.00272 | $500.68 |
| 500 | $1.89178 | $945.89 |
| 1,000 | $1.79244 | $1,792.44 |


