

SPGS-2.5 | |
---|---|
DigiKey Part Number | RPC1133-ND |
Manufacturer | |
Manufacturer Product Number | SPGS-2.5 |
Description | GROMMET EDGE SLOT PE NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Slotted Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Slotted | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.072" ~ 0.105" (1.83mm ~ 2.67mm) | |
Panel Cutout Dimensions | Edging - 100' L (30.48m) | |
Diameter - Inside | - | |
Features | - | |
Material | Polyethylene (PE) | |
Color | Natural | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $286.73000 | $286.73 |
10 | $243.68600 | $2,436.86 |
25 | $228.43000 | $5,710.75 |
50 | $217.53080 | $10,876.54 |
100 | $207.15700 | $20,715.70 |
250 | $194.20264 | $48,550.66 |