


SLCS-750-4-01 | |
|---|---|
DigiKey Part Number | RPC5056-ND |
Manufacturer | |
Manufacturer Product Number | SLCS-750-4-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.688" (17.48mm) |
Datasheet | Datasheet |
EDA/CAD Models | SLCS-750-4-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Locking, Round, Standoff | |
Opening Size | 0.688" (17.48mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.250" (6.35mm) | |
Height | 1.290" (32.77mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.08000 | $4.08 |
| 10 | $3.43500 | $34.35 |
| 25 | $3.21760 | $80.44 |
| 50 | $3.06280 | $153.14 |
| 100 | $2.91670 | $291.67 |
| 250 | $2.73344 | $683.36 |
| 500 | $2.60288 | $1,301.44 |
| 1,000 | $2.47847 | $2,478.47 |
| 3,000 | $2.29352 | $6,880.56 |

