SHC-124 | |
---|---|
DigiKey Part Number | SHC-124-ND |
Manufacturer | |
Manufacturer Product Number | SHC-124 |
Description | CBL CLAMP HOSE WHITE |
Customer Reference | |
Detailed Description | Cable Clamp, Hose White 1.875" ~ 2.125" (47.63mm ~ 53.97mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clamp, Hose | |
Type Attributes | - | |
Opening Size | 1.875" ~ 2.125" (47.63mm ~ 53.97mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Length | - | |
Width | 0.400" (10.16mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.070" (1.78mm) | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |