


SHC-134 | |
---|---|
DigiKey Part Number | SHC-134-ND |
Manufacturer | |
Manufacturer Product Number | SHC-134 |
Description | CBL CLAMP HOSE WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose White 2.125" ~ 2.375" (53.97mm ~ 60.32mm) |
Datasheet | Datasheet |
EDA/CAD Models | SHC-134 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | - | |
Opening Size | 2.125" ~ 2.375" (53.97mm ~ 60.32mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Length | - | |
Width | 0.400" (10.16mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.070" (1.78mm) | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.03000 | $4.03 |
10 | $3.44100 | $34.41 |
25 | $3.22360 | $80.59 |
50 | $3.06880 | $153.44 |
100 | $2.92240 | $292.24 |
300 | $2.70393 | $811.18 |
500 | $2.60822 | $1,304.11 |
1,000 | $2.48359 | $2,483.59 |
2,500 | $2.32798 | $5,819.95 |