Wire Duct Gray Flexible Adhesive 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wire Duct Gray Flexible Adhesive 1.64' (500.00mm)
Supporting your Project: Printed Circuit Board Solutions

RX2020-4

DigiKey Part Number
RPC4987-ND
Manufacturer
Manufacturer Product Number
RX2020-4
Description
WIRE DUCT FLEXIBLE ADH 1.64' GRY
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Wire Duct Gray Flexible Adhesive 1.64' (500.00mm)
Datasheet
 Datasheet
EDA/CAD Models
RX2020-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Flexible
Height
0.790" (20.07mm)
Length
1.64' (500.00mm)
Width
0.790" (20.07mm)
Mounting Type
Adhesive
Features
-
Material
Polypropylene (PP)
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
112$63.60277$7,123.51
Manufacturers Standard Package