


RMF-080-T | |
|---|---|
DigiKey Part Number | RPC4939-ND |
Manufacturer | |
Manufacturer Product Number | RMF-080-T |
Description | FAN SCREEN METAL SILVER 80X80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80mm Sq Fan Filter/Screen Stainless Steel Filters |
Datasheet | Datasheet |
EDA/CAD Models | RMF-080-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter/Screen | |
Fits Fan Size | 80mm Sq | |
For Use With/Related Products | - | |
Features | Filters | |
Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.19000 | $22.19 |
| 10 | $18.56100 | $185.61 |
| 25 | $17.12640 | $428.16 |
| 50 | $16.06400 | $803.20 |
| 100 | $15.03690 | $1,503.69 |
| 400 | $13.12520 | $5,250.08 |
| 800 | $12.54471 | $10,035.77 |

