RKWR-1L-RD | |
---|---|
DigiKey Part Number | RKWR-1L-RD-ND |
Manufacturer | |
Manufacturer Product Number | RKWR-1L-RD |
Description | RECLSBLE FSTNR RECT 0.750" X 75' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.750" (19.05mm) X 75.00' (22.86m) Dia |
Datasheet | Datasheet |
EDA/CAD Models | RKWR-1L-RD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop | |
Shape | Rectangular | |
Length | 75.00' (22.86m) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polyethylene (PE) Hook, Polyamide (PA) Loop | |
Color | Red | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $652.55000 | $652.55 |
2 | $621.39500 | $1,242.79 |
3 | $603.87333 | $1,811.62 |
5 | $582.49600 | $2,912.48 |
7 | $568.83143 | $3,981.82 |
10 | $554.69700 | $5,546.97 |
25 | $519.98920 | $12,999.73 |
50 | $495.19600 | $24,759.80 |
100 | $471.58910 | $47,158.91 |