


RKWR-1L-BK | |
---|---|
DigiKey Part Number | RPC4896-ND |
Manufacturer | |
Manufacturer Product Number | RKWR-1L-BK |
Description | RECLSBLE FSTNR RECT 0.750" X 75' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.750" (19.05mm) X 75.00' (22.86m) Dia |
Datasheet | Datasheet |
EDA/CAD Models | RKWR-1L-BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop | |
Shape | Rectangular | |
Length | 75.00' (22.86m) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polyethylene (PE) Hook, Polyamide (PA) Loop | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $578.87000 | $578.87 |
2 | $551.21500 | $1,102.43 |
3 | $535.68333 | $1,607.05 |
5 | $516.70600 | $2,583.53 |
7 | $504.58571 | $3,532.10 |
10 | $492.04300 | $4,920.43 |
25 | $461.25880 | $11,531.47 |
50 | $439.25960 | $21,962.98 |
100 | $418.32140 | $41,832.14 |