


RBF-6.4-15-12 | |
|---|---|
DigiKey Part Number | RPC2909-ND |
Manufacturer | |
Manufacturer Product Number | RBF-6.4-15-12 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.220" ~ 0.420" (5.59mm ~ 10.67mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | RBF-6.4-15-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.590" (14.99mm) | |
Head Diameter | 0.470" (11.94mm) | |
Head Height | 0.060" (1.52mm) | |
Hole Diameter | 0.250" (6.35mm) 1/4" | |
Grip Range | 0.220" ~ 0.420" (5.59mm ~ 10.67mm) | |
Features | - | |
Color | Black | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 5 | $2.20200 | $11.01 |
| 10 | $2.04000 | $20.40 |
| 25 | $1.85040 | $46.26 |
| 50 | $1.72800 | $86.40 |
| 100 | $1.61700 | $161.70 |
| 250 | $1.48940 | $372.35 |
| 500 | $1.40490 | $702.45 |
| 1,000 | $1.32910 | $1,329.10 |

