




PST-8-01 | |
---|---|
DigiKey Part Number | RPC1596-ND |
Manufacturer | |
Manufacturer Product Number | PST-8-01 |
Description | BRD SPT REST MNT SNAP LOCK 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Snap Lock Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | PST-8-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Resting Mount | |
Mounting Type | Snap Lock | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.643" (16.33mm) | |
Support Hole Diameter | - | |
Support Panel Thickness | - | |
Mounting Hole Diameter | 0.100" (2.54mm) | |
Mounting Panel Thickness | 0.064" (1.63mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
5 | $3.25200 | $16.26 |
10 | $3.01300 | $30.13 |
25 | $2.74240 | $68.56 |
50 | $2.56340 | $128.17 |
100 | $2.40500 | $240.50 |
250 | $2.22060 | $555.15 |
500 | $2.09840 | $1,049.20 |
1,000 | $1.98911 | $1,989.11 |