PGSG-BLK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PGSG-BLK
Supporting your Project: Printed Circuit Board Solutions

PGSG-2B

DigiKey Part Number
RPC4675-ND
Manufacturer
Manufacturer Product Number
PGSG-2B
Description
GROMMET EDGE SOLID PE BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Edging - 100' L (30.48m) Grommet - Edging, Solid Black
Datasheet
 Datasheet
EDA/CAD Models
PGSG-2B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet - Edging, Solid
For Use With/Related Products
Straight Panels
Panel Thickness
0.037" ~ 0.071" (0.94mm ~ 1.80mm)
Panel Cutout Dimensions
Edging - 100' L (30.48m)
Diameter - Inside
-
Features
Adhesive
Material
Polyethylene (PE)
Color
Black
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$306.76000$306.76
10$260.72900$2,607.29
25$244.40920$6,110.23
50$232.74900$11,637.45
100$221.64930$22,164.93
250$207.78980$51,947.45
Manufacturers Standard Package