PGSB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PGSB
PGSB-1216A
PGSB-1216A
Supporting your Project: Printed Circuit Board Solutions

PGSB-1216A

DigiKey Part Number
RPC4632-ND
Manufacturer
Manufacturer Product Number
PGSB-1216A
Description
BUSHING SPLIT 0.480" PA66 BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular - 0.650" (16.51mm) Bushing, Split 0.480" (12.19mm) Black
EDA/CAD Models
PGSB-1216A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Bushing, Split
For Use With/Related Products
Cable, Wires
Panel Thickness
0.028" ~ 0.130" (0.71mm ~ 3.30mm)
Panel Cutout Dimensions
Circular - 0.650" (16.51mm)
Diameter - Inside
0.480" (12.19mm)
Features
Snap-Mount
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 416
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2.38000$2.38
10$2.05300$20.53
25$1.92120$48.03
50$1.82780$91.39
100$1.74070$174.07
250$1.63136$407.84
500$1.55352$776.76
1,000$1.47921$1,479.21
2,500$1.38651$3,466.27
Manufacturers Standard Package