


PFC-50M | |
---|---|
DigiKey Part Number | RPC4607-ND |
Manufacturer | |
Manufacturer Product Number | PFC-50M |
Description | CBL CLIP BENDABLE GRAY ADHESIVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Bendable Gray Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | PFC-50M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Bendable | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Adhesive | |
Material | Aluminum | |
Color | Gray | |
Length | 1.678" (42.62mm) | |
Width | 0.984" (25.00mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | Polyethylene Based (RMS-93) | |
Features | Protective Foam Coating | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.03000 | $4.03 |
10 | $3.43300 | $34.33 |
25 | $3.22040 | $80.51 |
50 | $3.06560 | $153.28 |
100 | $2.91910 | $291.91 |
250 | $2.73564 | $683.91 |
500 | $2.60494 | $1,302.47 |
1,000 | $2.48047 | $2,480.47 |
3,000 | $2.29538 | $6,886.14 |